
This 8-contact shrouded header features a 2-row design with a 5mm pitch and is intended for through hole mounting. It has a maximum operating temperature range of -40°C to 105°C and can handle a maximum current rating of 15A per contact. The header is rated for a maximum voltage of 300V and is suitable for use in a variety of applications. The product measures 22.5mm in length and 22.1mm in depth.
Sign in to ask questions about the Molex 395280108 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 395280108 technical specifications.
| Terminal Pitch (mm) | 5 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Product Length (mm) | 22.5 |
| Product Depth (mm) | 22.1 |
| Type | Shrouded Header (2/2 Sides) |
| Gender | HDR |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 15/ContactA |
| Max Voltage Rating | 300V |
| Tradename | Eurostyle™ |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Molex 395280108 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.