
This 32-contact shrouded header features a 5mm pitch and right angle body orientation, suitable for through hole mounting. It has a product length of 82.5mm and a product depth of 22.1mm. The header is rated for a maximum operating temperature of 105°C and a minimum of -40°C. It can handle a maximum current of 15A per contact and a maximum voltage of 300V. The termination method is solder and the termination type is HDR.
Sign in to ask questions about the Molex 395280132 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 395280132 technical specifications.
| Terminal Pitch (mm) | 5 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Product Length (mm) | 82.5 |
| Product Depth (mm) | 22.1 |
| Type | Shrouded Header (2/2 Sides) |
| Gender | HDR |
| Number of Contacts | 32 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 15/ContactA |
| Max Voltage Rating | 300V |
| Tradename | Eurostyle™ |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Molex 395280132 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.