
Pluggable terminal block with 2 circuits and 2 positions, featuring a 5.08mm pitch and horizontal orientation. This male connector utilizes a screw termination method and is designed for cable mounting. Constructed with a black Nylon housing and copper alloy contacts with tin plating, it offers a current rating of 18A and a voltage rating of 300V. Operating within a temperature range of -40°C to 105°C, this component boasts a UL94 V-0 flammability rating and is low halogen and lead-free compliant.
Molex 39530-0002 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 18A |
| Depth | 15mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable, Surface Mount |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Horizontal |
| Package Quantity | 1240 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Reach SVHC Compliant | Unknown |
| Series | 39530 |
| Termination | Screw |
| Voltage Rating | 300V |
| Width | 18.2mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39530-0002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
