
4-circuit, 1-row, horizontal ZIF/LIF FFC/FPC connector with a 5.08mm pitch. Features copper alloy, bronze, and steel contacts with tin plating, rated for 18A and 300V. Designed for cable mounting with IDC termination, accommodating wire gauges from 26AWG to 12AWG. Operating temperature range is -40°C to 105°C. Black housing color.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 39530-0004 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 39530-0004 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy, Bronze, Steel |
| Contact Plating | Tin |
| Current Rating | 18A |
| Depth | 18.2mm |
| Halogen Free | Low Halogen |
| Height | 15mm |
| Housing Color | Black |
| Length | 20.32mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Poles | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Horizontal |
| Package Quantity | 640 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Reach SVHC Compliant | Unknown |
| Series | 39530 |
| Termination | IDC |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39530-0004 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.