6-circuit, 5.08mm pitch, horizontal orientation, pluggable terminal block for cable mounting. Features tin-plated copper alloy, bronze, and steel contacts, a 300V voltage rating, and a 15A maximum current rating. Housing is black, with a UL94 V-0 flammability rating and low halogen content. Designed for wire gauges from 26AWG to 12AWG, with IDC termination. Operating temperature range is -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 39530-0006 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 39530-0006 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy, Bronze, Steel |
| Contact Plating | Tin |
| Current Rating | 18A |
| Depth | 18.2mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Low Halogen |
| Height | 15mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 30.48mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Horizontal |
| Package Quantity | 480 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Reach SVHC Compliant | Unknown |
| Series | 39530 |
| Termination | IDC |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39530-0006 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
