This terminal block features copper alloy contacts with tin plating, supporting up to 18A of current. It is available in bulk packaging with 160 units per package. The terminal block is designed for cable mount applications with a 5.08mm pitch. It is rated for 300V and compatible with wire gauges ranging from 26AWG to 12AWG.
Molex 39530-5514 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 18A |
| Package Quantity | 160 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Series | 39530 |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39530-5514 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.