
This FFC/FPC connector features copper alloy contacts with a tin plating, supporting a current rating of 18A and a voltage rating of 300V. It is available in bulk packaging with 280 pieces per package. The connector is designed for use with flexible flat cables and flexible printed circuits, and is suitable for applications where high current and voltage are required.
Molex 39530-5610 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 18A |
| Package Quantity | 280 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Series | 39530 |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39530-5610 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.