This cable mount terminal block features copper alloy contacts with tin plating, a current rating of 18A, and a voltage rating of 300V. It is available in a bulk packaging quantity of 240 units. The terminal block has a pitch of 5.08mm and can accommodate wire gauges from 26AWG to 12AWG. The terminal block is designed for use in general applications.
Molex 39530-5612 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 18A |
| Package Quantity | 240 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Series | 39530 |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39530-5612 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.