
This cable mount terminal block features copper alloy contacts with a tin plating, supporting a maximum current rating of 18A and a voltage rating of 300V. The terminal block is packaged in bulk with 80 units per package. It has a pitch of 5.08mm and can accommodate wire gauges from 26AWG to 12AWG. The terminal block is designed for use in a variety of applications and is suitable for general use.
Sign in to ask questions about the Molex 39530-5723 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 39530-5723 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 18A |
| Package Quantity | 80 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Series | 39530 |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39530-5723 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.