
Vertical, through-hole mounted terminal block connector featuring a male header for flexible flat cable/flexible printed circuit applications. This ZIF & LIF connector offers 3 circuits with a 5.08mm pitch, rated for 15A and 300V AC/300.3kV DC. Constructed with brass contacts and tin plating, it operates within a temperature range of -40°C to 105°C and boasts a UL94 V-0 flammability rating. The black housing is lead-free and RoHS compliant.
Molex 39531-1003 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current | 15A |
| Depth | 8.3mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 17.24mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 300.3kV |
| Mount | Through Hole |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Eurostyle™ ESE 39531 |
| Termination | Solder |
| Voltage | 300V |
| Width | 8.3mm |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39531-1003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
