
This 2-contact FFC/FPC connector features a black housing with a brass contact material and tin plating. It has a current rating of 15A and a voltage rating of 300V. The connector is compliant with ELV and RoHS standards, and its flammability rating is UL94 V-0. It measures 12.2mm in length and 12mm in width, with a wire/cable gauge of 12AWG.
Molex 39532-1002 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 15A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 12.2mm |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Orientation | Horizontal |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 39860 |
| Voltage Rating | 300V |
| Width | 12mm |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39532-1002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
