Conn Shrouded Header (4 Sides) HDR 9 POS 5.08mm Solder RA Thru-Hole Eurostyle™
Molex 39532-6009 technical specifications.
| Current Rating | 15A |
| Package Quantity | 280 |
| Packaging | Bulk |
| Series | 39532 |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Molex 39532-6009 to view detailed technical specifications.
No datasheet is available for this part.