
Pluggable Terminal Blocks 5.08MM EURO HEADER R ADER RA GRN AU 21CKT
Molex 39532-6521 technical specifications.
| Current Rating | 15A |
| Package Quantity | 80 |
| Packaging | Bulk |
| Series | 39532 |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Molex 39532-6521 to view detailed technical specifications.
No datasheet is available for this part.
