
Pluggable Terminal Blocks 5.08MM EURO HEADER R ADER RA HT GRN 22CKT
Molex 39532-9022 technical specifications.
| Current Rating | 15A |
| Package Quantity | 80 |
| Packaging | Bulk |
| Series | 39532 |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Molex 39532-9022 to view detailed technical specifications.
No datasheet is available for this part.