This 24-contact FFC/FPC connector features a SKT contact gender and a 1.25mm terminal pitch. It is designed for use in applications where a high current rating is required, with a maximum current rating of 1 amp per contact. The connector is rated for operation over the temperature range of -20 to 80°C and has a maximum voltage rating of 200V. It is mounted through a hole and features a straight body orientation.
Checking distributor stock and pricing after the page loads.
| Type | FFC/FPC Connector |
| Contact Gender | SKT |
| Number of Contacts | 24 |
| Terminal Pitch | 1.25mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 200V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |