The Molex 39532295 is a 29-contact FFC/FPC connector with a SKT contact gender and a 1.25mm terminal pitch. It features a straight body orientation and is designed for through-hole mounting. The connector operates within a temperature range of -20°C to 80°C and has a maximum voltage rating of 200V. It is suitable for applications requiring a high current rating of 1A per contact.
Checking distributor stock and pricing after the page loads.
| Type | FFC/FPC Connector |
| Contact Gender | SKT |
| Number of Contacts | 29 |
| Terminal Pitch | 1.25mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 200V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |