
3-position, 1-row, vertical ZIF/LIF connector with 5.08mm pitch. Features screw termination and a 15A current rating at 300V. Constructed with a black steel contact material and black housing, this free-hanging, cable-mount component operates within a -40°C to 105°C temperature range. It is RoHS compliant and accepts wire gauges from 26AWG.
Molex 39533-2003 technical specifications.
| Color | Black |
| Contact Material | Steel |
| Current | 15A |
| Current Rating | 15A |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 300V |
| Mount | Free Hanging, Cable |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Eurostyle™ ESE 39533 |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 12.7mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39533-2003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.