
Vertical pluggable terminal block with 4 circuits and 4 contacts, featuring a 5.08mm pitch and 12.7mm width. Designed for cable mounting with IDC termination, it supports wire gauges from 26AWG to 12AWG. Constructed with bronze contacts and tin plating, this black housing component offers a 15A current rating and 300V voltage rating. Operating within a -40°C to 105°C temperature range, it meets UL94 V-0 flammability and RoHS compliance.
Molex 39533-2004 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 480 |
| Pitch | 5.08mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 39533 |
| Termination | IDC |
| Voltage Rating | 300V |
| Width | 12.7mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39533-2004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
