
Vertical, free-hanging terminal block plug with 5 positions and 5 circuits, featuring a 5.08mm pitch and 12.7mm width. This component supports a 15A current rating and 300V voltage rating, operating between -40°C and 105°C. Termination is via screw, and it accepts 26AWG wire gauge. The black housing is UL94 V-0 flammability rated and the product is RoHS compliant.
Molex 39533-2005 technical specifications.
| Color | Black |
| Current | 15A |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Eurostyle™ ESE 39533 |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 12.7mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39533-2005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
