
Vertical, free-hanging terminal block plug with 6 positions and 6 circuits, featuring a 5.08mm pitch. This female connector utilizes screw termination and accepts wire gauges from 26AWG to 26AWG. Constructed with bronze contacts and a black housing, it operates within a temperature range of -40°C to 105°C and boasts a 15A current rating. Rated for 300V, this low halogen, lead-free component is UL94 V-0 flammability rated and compliant with RoHS and REACH SVHC standards.
Sign in to ask questions about the Molex 39533-3006 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 39533-3006 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Current | 15A |
| Current Rating | 18A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Halogen Free | Low Halogen |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | Eurostyle™ ESE 39533 |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39533-3006 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.