
The Molex 39533-3506 is a 6-contact FFC/FPC connector with a voltage rating of 300V and a current rating of 18A. It features a 5.08mm pitch and is designed for cable mount applications. The connector operates within a temperature range of -40°C to 105°C. It is available in bulk packaging with 320 pieces per package.
Molex 39533-3506 technical specifications.
| Current Rating | 18A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Orientation | Straight |
| Package Quantity | 320 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Series | 39533 |
| Termination | Screw |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39533-3506 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.