Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
MOLEX
39533-7003
Datasheet
Molex
39533-7003
Volume Production
5.08MM EURO PLUG VERT RWE GRN 3CKT
5.08MM EURO PLUG VERT RWE GRN 3CKT
Voltage Rating
300V
Current Rating
18A
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Current Rating
18A
Package Quantity
640
Packaging
Bulk
Series
39533
Voltage Rating
300V
Wire Gauge (Max)
12AWG
Wire Gauge (Min)
26AWG
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account