
3-position, 1-row terminal block with 5.08mm pitch. Features screw termination and horizontal orientation for cable mounting. Rated for 300V and 15A per contact, accepting wire gauges from 26AWG to 12AWG. Constructed from black Nylon/Polyamide, this male connector operates between -40°C and 105°C and is RoHS compliant.
Molex 39534-0003 technical specifications.
| Color | Black |
| Current Rating | 15A |
| Depth | 15mm |
| Gender | Male |
| Halogen Free | Low Halogen |
| Length | 15.24mm |
| Material | Nylon, Polyamide |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable, Surface Mount |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Horizontal |
| Package Quantity | 480 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | 39534 |
| Termination | Screw |
| Voltage Rating | 300V |
| Width | 18.2mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39534-0003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.