The Molex 39535-4002 is a shrouded header with 2 contacts, a terminal pitch of 5.08mm, and a straight body orientation. It is designed for through hole mounting and has a maximum operating temperature range of -40°C to 140°C. The header has a maximum current rating of 15A per contact and a maximum voltage rating of 300V.
Checking distributor stock and pricing after the page loads.
| Type | Shrouded Header (4 Sides) |
| Gender | HDR |
| Number of Contacts | 2 |
| Terminal Pitch | 5.08mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 140°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 15/ContactA |
| Max Voltage Rating | 300V |
| Tradename | Eurostyle™ |
| Height | 12mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |