Pluggable Terminal Blocks 5.08MM EURO HEADER V VERT ME HT GRN 6CKT
Molex 39535-9006 technical specifications.
| Current Rating | 15A |
| Package Quantity | 320 |
| Packaging | Bulk |
| Series | 39535 |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Molex 39535-9006 to view detailed technical specifications.
No datasheet is available for this part.
