The Molex 39536-4002 is a shrouded header with 2 contacts, a terminal pitch of 5.08mm, and a termination method of solder. It has a maximum operating temperature range of -40 to 140°C and can handle a maximum current rating of 15A per contact. The header is designed for through hole mounting and has a height of 8.3mm.
Checking distributor stock and pricing after the page loads.
| Type | Shrouded Header (4 Sides) |
| Gender | HDR |
| Number of Contacts | 2 |
| Terminal Pitch | 5.08mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 140°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 15/ContactA |
| Max Voltage Rating | 300V |
| Tradename | Eurostyle™ |
| Height | 8.3mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |