5.08mm Pitch Eurostyle Horizontal Dual Level PCB Header, Open Ends, 32 Circuits
Molex 39538-0032 technical specifications.
| Current Rating | 15A |
| ELV | Compliant |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 32 |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Orientation | Horizontal |
| Package Quantity | 60 |
| Pitch | 5.08mm |
| Series | 39538 |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |
No datasheet is available for this part.