Sign in to ask questions about the Molex 39538-1006 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 39538-1006 technical specifications.
| Current Rating | 15A |
| ELV | Compliant |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Horizontal |
| Package Quantity | 420 |
| Pitch | 5.08mm |
| Series | 39538 |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Molex 39538-1006 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
