The Molex 39538-1032 is a 32-position, 2-row FFC/FPC connector with a current rating of 15A and a voltage rating of 300V. It is designed for through-hole mounting and is compliant with ELV standards. The connector has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is available in a package quantity of 60 pieces. The connector is suitable for use in a variety of applications, including those requiring high current and voltage handling.
Molex 39538-1032 technical specifications.
| Current Rating | 15A |
| ELV | Compliant |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 32 |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Orientation | Horizontal |
| Package Quantity | 60 |
| Pitch | 5.08mm |
| Series | 39538 |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |
No datasheet is available for this part.