7-circuit, straight, vertical PCB mount connector with a 5mm pitch. Features brass contacts with tin plating, rated for 10A and 300V. Designed for flexible flat cable/flexible printed circuit applications, supporting wire gauges from 24AWG to 14AWG. Operates within a temperature range of -40°C to 105°C, with a height of 14.5mm and length of 35mm. This low halogen component is ELV compliant.
Molex 39543-0007 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 10A |
| ELV | Compliant |
| Halogen Free | Low Halogen |
| Height | 14.5mm |
| Length | 35mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 7 |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 5mm |
| Reach SVHC Compliant | Unknown |
| Series | 39543 |
| Termination | Solder |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39543-0007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.