
8-circuit, 5mm pitch ZIF/LIF connector with straight, through-hole mounting. Features brass contacts with tin plating, a 10A current rating, and a 300V voltage rating. Designed for flexible flat cable/flexible printed circuit applications, this black connector operates between -40°C and 105°C and accepts wire gauges from 24AWG to 14AWG.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 39543-0008 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 39543-0008 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 10A |
| ELV | Compliant |
| Halogen Free | Low Halogen |
| Height | 14.5mm |
| Length | 40mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 320 |
| Pitch | 5mm |
| Reach SVHC Compliant | Unknown |
| Series | 39543 |
| Termination | Through Hole |
| Voltage Rating | 300V |
| Width | 9.5mm |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39543-0008 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.