
10-circuit, 5mm pitch vertical PCB terminal block with screw pressure clamp. Features straight orientation, through-hole mounting, and a 300V voltage rating. Accommodates wire gauges from 24AWG to 14AWG, with a maximum current rating of 10A. Constructed with brass contacts and tin plating, operating within a temperature range of -40°C to 105°C. Black housing, low halogen, ELV compliant.
Molex 39543-0010 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 10A |
| ELV | Compliant |
| Halogen Free | Low Halogen |
| Height | 14.5mm |
| Length | 50mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 280 |
| Pitch | 5mm |
| Series | 39543 |
| Termination | Through Hole |
| Voltage Rating | 300V |
| Width | 9.5mm |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39543-0010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.