This Eurostyle block terminal features 13 contacts with a 5mm pitch, suitable for through hole mounting. It operates over a temperature range of -40 to 105°C and has a maximum current rating of 10A per contact. The terminal block is rated for 300V and is designed for solder termination.
Checking distributor stock and pricing after the page loads.
Molex 39543-4313 technical specifications.
| Type | Eurostyle Block |
| Number of Contacts | 13 |
| Terminal Pitch | 5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 10/ContactA |
| Max Voltage Rating | 300V |
| Tradename | Eurostyle™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |