
Conn Eurostyle Block 17 POS 5mm Solder ST Thru-Hole 15A/Contact Eurostyle™
Molex 39543-7017 technical specifications.
| Current Rating | 15A |
| Package Quantity | 120 |
| Packaging | Bulk |
| Series | 39543 |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
No datasheet is available for this part.