Conn Eurostyle Block 19 POS 5mm Solder RA Thru-Hole 10A/Contact Eurostyle™
Checking distributor stock and pricing after the page loads.
Molex 39543-7119 technical specifications.
| Current Rating | 10A |
| Package Quantity | 120 |
| Packaging | Bulk |
| Series | 39543 |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |