Five-position, single-level terminal block with 5.08mm pitch. Features straight, through-hole mounting and brass contacts with brass/tin plating. Rated for 15A current and 300V voltage, operating between -40°C and 105°C. Housing is black, UL94 V-0 flammability rated, and lead-free compliant. Accommodates wire gauges from 22AWG to 30AWG.
Sign in to ask questions about the Molex 39544-3005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 39544-3005 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Brass, Tin |
| Current | 15A |
| Current Rating | 15A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 14.4mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Plating | Brass, Steel |
| Reach SVHC Compliant | Unknown |
| Series | 39544 |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 10mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39544-3005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.