
Flexible Flat Cable (FFC) / Flexible Printed Circuit (FPC) connector featuring a 5.08mm pitch and straight, vertical orientation. This ZIF/LIF connector supports 6 circuits and 6 contacts, accepting wire gauges from 22AWG to 12AWG. It boasts a 15A current rating and a 300V voltage rating, operating within a temperature range of -40°C to 105°C. The black housing is UL94 V-0 rated for flammability and is low halogen and lead-free compliant. Termination is via solder, with through-hole mounting.
Molex 39544-3006 technical specifications.
| Current Rating | 15A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Low Halogen |
| Height | 14.4mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 30.48mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 5.08mm |
| Reach SVHC Compliant | Unknown |
| Series | 39544 |
| Termination | Solder |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39544-3006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
