Vertical ZIF & LIF connector with 7 positions and 7 circuits, featuring a 5.08mm pitch. Brass contacts with tin plating support a 15A current rating and 300V voltage rating. Through-hole mounting with solder termination is provided. Operating temperature range from -40°C to 105°C. UL94 V-0 flammability rating and low halogen content.
Molex 39544-3007 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 15A |
| Depth | 10mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Low Halogen |
| Height | 14.4mm |
| Length | 35.58mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 300V |
| Mount | Through Hole |
| Number of Circuits | 7 |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 400 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 39544 |
| Termination | Solder |
| Voltage Rating | 300V |
| Width | 10mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39544-3007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.