
8-position, 1-level vertical ZIF/LIF FFC/FPC connector with 5.08mm pitch. Features brass, tin contact plating and a black housing. Rated for 300V and 15A, operating between -40°C and 105°C. Through-hole mounting with screw termination for wire gauges 22-30AWG. UL94 V-0 flammability rating and RoHS compliant.
Molex 39544-3008 technical specifications.
| Color | Black |
| Contact Plating | Brass, Tin |
| Current | 15A |
| Current Rating | 15A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 14.4mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 40.64mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Levels | 1 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Plating | Brass, Steel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Eurostyle™ ESE 39544 |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 0.39789oz |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39544-3008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.