
This FFC/FPC connector features a green housing and a current rating of 10A. It is designed for through hole mounting and has a pitch of 3.5mm. The connector is available in bulk packaging with 320 pieces per package. It supports wire gauges from 24AWG to 14AWG and has a voltage rating of 300V.
Molex 39593-2009 technical specifications.
| Current Rating | 10A |
| Housing Color | Green |
| Mount | Through Hole |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 320 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Series | 39593 |
| Termination | Screw |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39593-2009 to view detailed technical specifications.
No datasheet is available for this part.