
This Molex connector features a green housing and supports current ratings up to 15A. It is designed for through hole mounting and is available in bulk packaging with 120 pieces per package. The connector has a 5mm pitch and can accommodate wire gauges from 22AWG to 14AWG. It is suitable for use in applications with a maximum operating voltage of 300V.
Molex 39593-5017 technical specifications.
| Current Rating | 15A |
| Housing Color | Green |
| Mount | Through Hole |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 120 |
| Packaging | Bulk |
| Pitch | 5mm |
| Series | 39593 |
| Termination | Screw |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39593-5017 to view detailed technical specifications.
No datasheet is available for this part.