This Molex connector features a green housing, a current rating of 10A, and a voltage rating of 300V. It is designed for through hole mounting and is available in a bulk packaging quantity of 480. The connector has a 5mm pitch and a wire gauge range of 22AWG to 14AWG.
Checking distributor stock and pricing after the page loads.
| Current Rating | 10A |
| Housing Color | Green |
| Mount | Through Hole |
| Number of Rows | 1 |
| Package Quantity | 480 |
| Packaging | Bulk |
| Pitch | 5mm |
| Series | 39593 |
| Termination | Screw |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |