
This FFC/FPC connector features a current rating of 10A and a voltage rating of 300V. It has a green housing and a pitch of 5mm. The connector is designed for through-hole mounting and is available in bulk packaging with 280 pieces per package. It is part of the 39593 series.
Checking distributor stock and pricing after the page loads.
| Current Rating | 10A |
| Housing Color | Green |
| Mount | Through Hole |
| Number of Rows | 1 |
| Package Quantity | 280 |
| Packaging | Bulk |
| Pitch | 5mm |
| Series | 39593 |
| Termination | Screw |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |