
The Molex 39593-7012 is a 300V 15A FFC/FPC connector with a green housing and 5mm pitch. It is designed for through hole mounting and is available in bulk packaging with 240 connectors per package. The connector is suitable for use in applications where high current and voltage ratings are required.
Molex 39593-7012 technical specifications.
| Current Rating | 15A |
| Housing Color | Green |
| Mount | Through Hole |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 240 |
| Packaging | Bulk |
| Pitch | 5mm |
| Series | 39593 |
| Termination | Screw |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39593-7012 to view detailed technical specifications.
No datasheet is available for this part.