
This FFC connector has a current rating of 15A and is rated for 300V. It features a green housing and is designed for through hole mounting. The connector is available in bulk packaging with 120 pieces per package and has a pitch of 5mm. It is part of the 39593 series.
Molex 39593-7017 technical specifications.
| Current Rating | 15A |
| Housing Color | Green |
| Mount | Through Hole |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 120 |
| Packaging | Bulk |
| Pitch | 5mm |
| Series | 39593 |
| Termination | Screw |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
No datasheet is available for this part.