
This 1-row FFC/FPC connector features a 5mm pitch and is designed for through hole mounting. It has a voltage rating of 300V and supports wire gauges up to 14AWG. The connector is packaged in bulk with 80 units per package.
Checking distributor stock and pricing after the page loads.
| Current Rating | 15A |
| Housing Color | Green |
| Mount | Through Hole |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 80 |
| Packaging | Bulk |
| Pitch | 5mm |
| Series | 39593 |
| Termination | Screw |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |