This 1-row right angle FFC/FPC connector features a 5mm pitch and is rated for 300V and 10A. It is available in bulk packaging with 160 connectors per package. The connector has a green housing color and a screw termination. It is designed for through hole mounting.
Molex 39593-7116 technical specifications.
| Current Rating | 10A |
| Housing Color | Green |
| Mount | Through Hole |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 160 |
| Packaging | Bulk |
| Pitch | 5mm |
| Series | 39593 |
| Termination | Screw |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
No datasheet is available for this part.