This 300V 10A FFC connector features a right angle orientation and is designed for through hole mount. It is available in a bulk packaging quantity of 120 pieces. The connector has a series designation of 39593 and a housing color of green. It is suitable for applications requiring a high current rating and a specific voltage rating.
Checking distributor stock and pricing after the page loads.
Molex 39593-7119 technical specifications.
| Current Rating | 10A |
| Housing Color | Green |
| Mount | Through Hole |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 120 |
| Packaging | Bulk |
| Pitch | 5mm |
| Series | 39593 |
| Termination | Screw |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |