
The Molex 39593-7122 is a right angle FFC/FPC connector with a current rating of 10A and a voltage rating of 300V. It features a 1 row design with a 5mm pitch and is suitable for through hole mounting. The connector is packaged in bulk with 80 pieces per package.
Checking distributor stock and pricing after the page loads.
| Current Rating | 10A |
| Housing Color | Green |
| Mount | Through Hole |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 80 |
| Packaging | Bulk |
| Pitch | 5mm |
| Series | 39593 |
| Termination | Screw |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
