
This Molex connector features a green housing and a right angle orientation, suitable for through hole mounting. It has a current rating of 10A and a voltage rating of 300V. The connector is available in a bulk packaging quantity of 80 pieces, with a wire gauge range of 24AWG to 16AWG. It is part of the 39593 series.
Checking distributor stock and pricing after the page loads.
Molex 39593-7123 technical specifications.
| Current Rating | 10A |
| Housing Color | Green |
| Mount | Through Hole |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 80 |
| Packaging | Bulk |
| Pitch | 5mm |
| Series | 39593 |
| Termination | Screw |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
No datasheet is available for this part.